Manufacturer Part #
UCW1E330MCL1GS
CW Series 25 V 33 uF ±20% 6.3 x 7 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
Nichicon UCW1E330MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCW1E330MCL1GS - Technical Attributes
Attributes Table
| Series: | CW |
| Type: | Can - SMT |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 140mA |
| Impedance: | 1.1Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
4,000
$0.104
5,000
$0.101
10,000
$0.103
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount