text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C152MHD3

HE Series 1500 uF 16V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Nichicon UHE1C152MHD3 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1500µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
700
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.50
USD
Quantity
Unit Price
50
$0.45
150
$0.44
300
$0.435
1,000
$0.42
2,000+
$0.41
Product Variant Information section