text.skipToContent text.skipToNavigation

Manufacturer Part #

UPM1H101MPD1TD

PM Series 100 uF 50 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPM1H101MPD1TD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.152
2,000
$0.15
4,000
$0.148
5,000
$0.147
15,000+
$0.144
Product Variant Information section