Manufacturer Part #
UUA1V220MCL1GS
UA Series 22 uF 35 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Nichicon UUA1V220MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUA1V220MCL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,000
$0.0934
3,000
$0.0908
4,000
$0.0901
10,000
$0.088
15,000+
$0.0859
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount