text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD0J470MCL1GS

UD Series 47 uF 6.3 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nichicon UUD0J470MCL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 150mA
Impedance: 0.76Ω
Lead Spacing: 1.3mm
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.40
USD
Quantity
Unit Price
1,000
$0.0924
3,000
$0.0898
4,000
$0.0891
10,000
$0.087
15,000+
$0.085
Product Variant Information section