Manufacturer Part #
UVZ1C102MPD
VZ Series 1000 uF 16 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
Nichicon UVZ1C102MPD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVZ1C102MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 16V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 16mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1
$0.16
200
$0.156
500
$0.153
2,000
$0.15
5,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole