text.skipToContent text.skipToNavigation

Manufacturer Part #

APSG160ELL102MJB5S

PSG Series 16 V 1000 uF 105°C Ø10 x 11.5 mm Ls=5 mm Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
United Chemi-Con APSG160ELL102MJB5S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 1000µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Ripple Current: 5.4A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Dimension: L  11.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,185
USA:
1,185
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
40
$0.665
150
$0.645
400
$0.63
1,500+
$0.60
Product Variant Information section