text.skipToContent text.skipToNavigation

Manufacturer Part #

PCJ0J152MCL1GS

CJ Series Ø 10 x 10 mm 6.3 V 1500 uF SMT Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon PCJ0J152MCL1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1500µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,020.00
USD
Quantity
Unit Price
500
$0.705
1,000
$0.695
1,500
$0.685
2,500+
$0.67
Product Variant Information section