text.skipToContent text.skipToNavigation

Manufacturer Part #

0201N120J250CT

CAP CER 12PF 25V C0G/NP0 0201 5%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0201N120J250CT - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 0.156%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30000
Multiple Of:
15000
Total
$21.00
USD
Quantity
Unit Price
30,000
$0.0007
75,000
$0.0007
300,000
$0.0007
600,000
$0.0007
1,500,000+
$0.0006
Product Variant Information section