Manufacturer Part #
0402X104K100CT
0402 0.1 uF 10 V ±10% Tol. X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
Walsin Technology Corporation 0402X104K100CT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Taiwan
HTS Code:
8532.24.00.20
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0402X104K100CT - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20,000
$0.0012
50,000
$0.0012
200,000
$0.0011
400,000
$0.0011
1,000,000+
$0.001
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount