text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C102KAZ2A

0603 0.001 uF 50 V ±10% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035C102KAZ2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$37.20
USD
Quantity
Unit Price
4,000
$0.0093
16,000
$0.009
60,000
$0.0087
100,000
$0.0086
200,000+
$0.0083
Product Variant Information section