Manufacturer Part #
0603B473K500CT
0603 47 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Walsin Technology Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2128 | ||||||||||
Product Specification Section
Walsin Technology Corporation 0603B473K500CT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
Taiwan
HTS Code:
8532.24.00.20
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Walsin Technology Corporation 0603B473K500CT - Technical Attributes
Attributes Table
| Capacitance: | 47nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Lead Spacing: | 4.1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
52,000
USA:
52,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
8,000
$0.0035
20,000
$0.0034
80,000
$0.0033
120,000
$0.0033
300,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount