text.skipToContent text.skipToNavigation

Manufacturer Part #

08052C472KAT2A

0805 4.7 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
KYOCERA AVX 08052C472KAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
4,000
$0.0154
12,000
$0.015
20,000
$0.0149
60,000
$0.0145
100,000+
$0.0142
Product Variant Information section