text.skipToContent text.skipToNavigation

Manufacturer Part #

0805B105K160CT

0805 1 uF 16 V X7R ±10% Tolerance Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805B105K160CT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$225.00
USD
Quantity
Unit Price
3,000
$0.0077
12,000
$0.0075
45,000
$0.0072
75,000
$0.0071
150,000+
$0.0068
Product Variant Information section