Manufacturer Part #
12065F104K4T2A
1206 100 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX 12065F104K4T2A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Move the manufacturing of Multi Layered Ceramic Chips Manufactured with X8R Dielectric from AVX Coleraine, Northern Ireland to AVX Penang Malaysia AVX would like to take this opportunity to advise customers of the need to utilize worldwide manufacturing capability for the supply of AVX Automotive grade, Surface Mount Ceramic, X8R Dielectric capacitors. This announcement provides notification of our intention to TRANSFER the manufacture of X8R Dielectric parts to the AVX Penang, Malaysia facility.
AVX would like to take this opportunity to advise customers of the need to utilize worldwide manufacturing capability for the supply of AVX Automotive grade, Surface Mount Ceramic, X8R Dielectric capacitors.This announcement provides notification of our intention to TRANSFER the manufacture of X8R Dielectric parts to the AVX Penang, Malaysia facility. A Last Time Buy opportunity for AVX Coleraine manufactured products will be made available until Wk 33 2015. After this time customer orders will be directed to the AVX Penang facility.There are no changes proposed from the design, fabrication, test or packaging of the current devices.
Part Status:
KYOCERA AVX 12065F104K4T2A - Technical Attributes
| Capacitance: | 0.1µF |
| Dielectric: | X8R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount