text.skipToContent text.skipToNavigation

Manufacturer Part #

1206B102K500CT

1000pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Walsin Technology Corporation 1206B102K500CT - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$39.60
USD
Quantity
Unit Price
4,000
$0.0099
12,000
$0.0096
20,000
$0.0095
80,000
$0.0091
120,000+
$0.0089
Product Variant Information section