Manufacturer Part #
C0603X5R0J224M030BB
C Series 0201 0.22 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
TDK C0603X5R0J224M030BB - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15,000
$0.0078
30,000
$0.0076
60,000
$0.0075
75,000
$0.0074
225,000+
$0.0072
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount