text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X7R2A474K200AA

C Series 1210 0.47 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TDK C3225X7R2A474K200AA - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.12
15,000+
$0.117
Product Variant Information section