text.skipToContent text.skipToNavigation

Manufacturer Part #

CD90ZU2GA222MYNKA

CD Series 2200 pF 400/440Vac ±20% Tolerance LS=10mm X5U Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CD90ZU2GA222MYNKA - Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: Z5U
Rated Voltage (VAC): 400VAC
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
10,000
$0.102
15,000+
$0.10
Product Variant Information section