Manufacturer Part #
CGA4J1X7R1V225K125AC
CGA Series 0805 35 V 2.2 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CGA4J1X7R1V225K125AC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA4J1X7R1V225K125AC - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.106
4,000
$0.105
6,000
$0.104
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount