text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B224KO8NNNC

CL10 Series 0.22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2509
Product Specification Section
Samsung Electro-Mechanics CL10B224KO8NNNC - Technical Attributes
Attributes Table
Capacitance: 220000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
792,000
USA:
792,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
4,000
$0.0058
16,000
$0.0056
60,000
$0.0054
100,000
$0.0053
200,000+
$0.0051