text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H6R8DA16D

0603 6.8 pF 50 V C0G ±0.5 pF Tolerance SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C1H6R8DA16D - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$166.80
USD
Quantity
Unit Price
4,000
$0.0417
8,000
$0.041
12,000
$0.0406
20,000
$0.0401
40,000+
$0.039