Manufacturer Part #
GRM188R6YA475KE15D
0603 4.7 uF 35 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Murata GRM188R6YA475KE15D - Technical Attributes
Attributes Table
| Capacitance: | 4.7µF |
| Dielectric: | X5R |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
416,000
USA:
416,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0408
8,000
$0.0401
12,000
$0.0397
20,000
$0.0392
40,000+
$0.0382
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount