text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H471GA01D

0805 470 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM2165C1H471GA01D - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
4,000
$0.068
8,000
$0.0668
12,000
$0.0662
16,000
$0.0657
20,000+
$0.0642