Manufacturer Part #
SR151A560JAR
SR Series 3.81 x 3.81 mm 56 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR151A560JAR - Technical Attributes
Attributes Table
| Capacitance: | 56pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.113
500
$0.11
1,500
$0.107
3,000
$0.105
10,000+
$0.0998
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole