text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK212BJ474KD-T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 25V X5R +/-10% 0805 Gen Purp

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TAIYO YUDEN TMK212BJ474KD-T - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.95mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
4,000
$0.0155
12,000
$0.0152
20,000
$0.015
60,000
$0.0146
100,000+
$0.0143
Product Variant Information section