text.skipToContent text.skipToNavigation

Manufacturer Part #

UMF212B7105MGHT

CAP, MLCC, 0805/2012, 50V, X7R, 1 uF± 20 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
TAIYO YUDEN UMF212B7105MGHT - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.10
USD
Quantity
Unit Price
3,000
$0.0507
6,000
$0.0498
9,000
$0.0493
15,000
$0.0487
30,000+
$0.0474
Product Variant Information section