text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y104JXJAC

Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 150C T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Vishay VJ0603Y104JXJAC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.20
USD
Quantity
Unit Price
4,000
$0.0498
8,000
$0.0489
12,000
$0.0484
16,000
$0.0481
20,000+
$0.047
Product Variant Information section