text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805Y564KXQTW1BC

0805 0.56 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805Y564KXQTW1BC - Technical Attributes
Attributes Table
Capacitance: 0.56µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.10
USD
Quantity
Unit Price
3,000
$0.0867
6,000
$0.0852
9,000
$0.0843
12,000
$0.0837
15,000+
$0.0818
Product Variant Information section