text.skipToContent text.skipToNavigation

Manufacturer Part #

CD45-B2GA331K-VKA

Capacitor Ceramic 330pF 440V/400V B 10% 10mm Radial T/R - Ammo Pack (Alt CD45-B

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TDK CD45-B2GA331K-VKA - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 330pF
Rated Voltage (VAC): 440VAC
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: T  6mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.90
USD
Quantity
Unit Price
1,000
$0.0969
3,000
$0.0942
4,000
$0.0935
10,000
$0.0913
15,000+
$0.0891
Product Variant Information section