Manufacturer Part #
CK05BX223K
CK Series 2.29 x 4.83 x 4.83 mm 22 nF 50 V ±10 % LS=5.08mm Radial Lead Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CK05BX223K - Technical Attributes
Attributes Table
| Dielectric: | BX |
| Capacitance: | 22nF |
| Tolerance (%): | ±10% |
| Rated Voltage: | 50V |
| Dimension: | T 2.29mm x L 4.83mm x W 4.83mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole