Manufacturer Part #
DE1E3KX102MN4AN01F
DE1 Series Ø 7 x 10 mm 1000 pF 250 VAC ±20% LS=10 mm Radial Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Murata DE1E3KX102MN4AN01F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE1E3KX102MN4AN01F - Technical Attributes
Attributes Table
| Dielectric: | E |
| Capacitance: | 1000pF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Operating Temp Range: | -40°C to +125°C |
| Lead Spacing: | 10mm |
| Dimension: | D 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.153
1,500
$0.15
2,500
$0.148
5,000
$0.146
10,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole