text.skipToContent text.skipToNavigation

Manufacturer Part #

W3F11A4718AT1A

W3F Series 1206 470pF 100V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3F11A4718AT1A - Technical Attributes
Attributes Table
Dielectric: NP0
Capacitance: 470pF
Tolerance (%): -20% to +50%
Case Size: 1206 (3216 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
2,000
$0.107
4,000
$0.106
6,000
$0.105
8,000
$0.104
10,000+
$0.102
Product Variant Information section