Manufacturer Part #
WKO222MCPCJ0KR
WKO Series Ø13x5mm 2.2 nF 440/300 VAC ±20 % K4000 AC Line Ceramic Disc Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay WKO222MCPCJ0KR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WKO222MCPCJ0KR - Technical Attributes
Attributes Table
| Dielectric: | K4000 |
| Capacitance: | 2200pF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 300VAC |
| Dimension: | T 5mm x D 13mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.455
2,000
$0.445
4,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole