Manufacturer Part #
121MPE153J
MPE Series 1.25 kV 0.015 uF ±5% 18 x 7.5 mm LS=15mm Metallized PP Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 121MPE153J - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.015µF |
| Rated Voltage: | 1250V |
| Rated Voltage (VAC): | 400VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole