text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233862562

MKP338 Series 300 VAC 0.0056 uF ±20 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233862562 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0056µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$937.50
USD
Quantity
Unit Price
750
$0.63
1,500
$0.625
2,250
$0.615
3,000+
$0.61
Product Variant Information section