text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233920103

X2 MKP 10NF 20% 310VAC PITCH 7,5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay BFC233920103 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,221
USA:
15,221
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.132
200
$0.13
750
$0.127
2,000
$0.124
7,500+
$0.119
Product Variant Information section