Manufacturer Part #
BFC237075104
MKT370 Series 63 V 0.1 uF ±10% LS=5.08 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237075104 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +100°C |
| Height - Max: | 6.5mm |
| Dimension: | L 7.2mm x W 2.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0593
4,000
$0.0583
8,000
$0.0573
10,000
$0.057
30,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole