text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC238330104

MMKP383 Series 1000 V 0.1 uF ±5 % Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Vishay BFC238330104 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 1000V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$300.00
USD
Quantity
Unit Price
15
$1.54
40
$1.52
125
$1.50
250
$1.48
750+
$1.44
Product Variant Information section