Manufacturer Part #
CB018D0102J--
CB Series 16 V 0.001 uF ±5% SMT PolyPhenylene Sulfide Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CB018D0102J-- - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX CB018D0102J-- - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.001µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
2,000+
$0.528
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Surface Mount