Manufacturer Part #
ECH-U1C272GX5
ECHU(X) Series 16 V 0.0027 uF ±2 % Stacked Metallized PPS Film Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Panasonic Industry ECH-U1C272GX5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECH-U1C272GX5 - Technical Attributes
Attributes Table
| Style: | Metallized Polyphenylene Sulfide |
| Capacitance: | 0.0027µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 3000MΩ |
| Dissipation Factor: | 0.6% |
| Height - Max: | 0.7mm |
| Dimension: | L 1.6mm x W 0.8mm x H 0.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.115
8,000
$0.113
12,000
$0.112
16,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount