text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FA2J334J

ECWF(A) Series Ø 18.2 x 8.5 x 13.6 mm 630 V 0.33 uF ±5 % Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-FA2J334J - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 9000MΩ
Dissipation Factor: 0.1%
Height - Max: 13.6mm
Dimension: L  18.2mm x W  8.5mm x H  13.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
5,000+
$0.21
Product Variant Information section