text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1837410161

MKP1837 Series 0.1 uF ±1% 160 V LS=5 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1837410161 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 160V
Rated Voltage (VAC): 100VAC
Lead Spacing: 5mm
Tolerance (%): ±1%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$966.00
USD
Quantity
Unit Price
1,000+
$0.966
Product Variant Information section