text.skipToContent text.skipToNavigation

Manufacturer Part #

100A330JW150XT

RF MICROWAVE MLC CAPACITORS

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
KYOCERA AVX 100A330JW150XT - Technical Attributes
Attributes Table
Capacitance: 33pF
Rated Voltage: 150V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0505 (1412 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$940.00
USD
Quantity
Unit Price
500+
$1.88
Product Variant Information section