text.skipToContent text.skipToNavigation

Manufacturer Part #

HB0820-2R5305-R

HB Series 2.5 V 3 F Ø 8 x 20 mm Radial Through Hole Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HB0820-2R5305-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3F
Rated Voltage: 2.5V
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$320.00
USD
Quantity
Unit Price
1
$3.31
15
$3.24
40
$3.20
125
$3.15
300+
$3.06
Product Variant Information section