text.skipToContent text.skipToNavigation

Manufacturer Part #

138D305X0150C2

138D Series 3 uF ±20 % 150 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 138D305X0150C2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 3µF
Rated Voltage: 150V
Tolerance (%): ±20%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,383.75
USD
Quantity
Unit Price
1
$57.46
3
$56.68
5
$56.32
20
$55.35
30+
$54.72
Product Variant Information section