text.skipToContent text.skipToNavigation

Manufacturer Part #

150D107X9020S2B

Tantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D107X9020S2B - Technical Attributes
Attributes Table
Type: Hermetically Sealed
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
Leakage Current: 10µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$320.00
USD
Quantity
Unit Price
1
$13.15
4
$12.99
20
$12.80
40
$12.73
125+
$12.52
Product Variant Information section