text.skipToContent text.skipToNavigation

Manufacturer Part #

173D337X0006YWE3

173D Series 330 uF ±20 % 6 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 173D337X0006YWE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 330µF
Rated Voltage: 6V
Tolerance (%): ±20%
Dimension: L  13.97mm x D  7.11mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$7,635.00
USD
Quantity
Unit Price
500+
$15.27
Product Variant Information section