text.skipToContent text.skipToNavigation

Manufacturer Part #

194D225X9025E2B

194D Series 2.2 uF ±10 % 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 194D225X9025E2B - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  2.54mm x W  5.08mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$504.75
USD
Quantity
Unit Price
4
$6.84
15
$6.77
30
$6.73
100
$6.67
200+
$6.59
Product Variant Information section