text.skipToContent text.skipToNavigation

Manufacturer Part #

199D226X9025D6V1E3

199D Series 22 uF ±10 % 25 V LS=2.54 mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D226X9025D6V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  10.16mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,280.00
USD
Quantity
Unit Price
1
$2.77
20
$2.71
50
$2.67
150
$2.64
400+
$2.56
Product Variant Information section